Power Connector Plug, Male Blades NEMA L6-20P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Blades NEMA L6-20P Free Hanging (In-Line)
1301470021
1301470021

1301470021

DigiKey Part Number
WM15653-ND
Manufacturer
Manufacturer Product Number
1301470021
Description
AC PLUG NEMA L6-20P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA L6-20P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
250VAC
Manufacturer
Molex
Number of Positions
3
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Cord Grip, Locking Blade, Strain Relief
Connector Style
NEMA L6-20P
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug, Male Blades
Approval Agency
CSA, UL
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,019.82000₹6,019.82
10₹5,116.84300₹51,168.43
25₹4,796.61880₹1,19,915.47
50₹4,567.90320₹2,28,395.16
100₹4,350.13680₹4,35,013.68
Manufacturers Standard Package

Other Suppliers on DigiKey

38In Stock
Ships from WEC