



1301470051 | |
|---|---|
DigiKey Part Number | WM24764-ND |
Manufacturer | |
Manufacturer Product Number | 1301470051 |
Description | AC RCPT NEMA L7-20R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L7-20R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L7-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 277VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Cover, Locking Blade, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,093.09000 | ₹9,093.09 |
| 10 | ₹7,729.77900 | ₹77,297.79 |
| 25 | ₹7,246.21800 | ₹1,81,155.45 |
| 50 | ₹6,900.75880 | ₹3,45,037.94 |
| 100 | ₹6,604.55780 | ₹6,60,455.78 |