Power Connector Receptacle, Female Sockets NEMA L7-20R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA L7-20R Free Hanging (In-Line)
1301470051
1301470051

1301470051

DigiKey Part Number
WM24764-ND
Manufacturer
Manufacturer Product Number
1301470051
Description
AC RCPT NEMA L7-20R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L7-20R Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1301470051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L7-20R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
277VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord Grip, Cover, Locking Blade, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 View Now
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹9,093.09000₹9,093.09
10₹7,729.77900₹77,297.79
25₹7,246.21800₹1,81,155.45
50₹6,900.75880₹3,45,037.94
100₹6,604.55780₹6,60,455.78
Manufacturers Standard Package

Other Suppliers on DigiKey

2In Stock
Ships from WEC