Power Connector Receptacle, Female Sockets NEMA L14-30R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301470102

DigiKey Part Number
WM26432-ND
Manufacturer
Manufacturer Product Number
1301470102
Description
AC RCPT NEMA L14-30R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L14-30R Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1301470102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125/250VAC
Manufacturer
Molex
Number of Positions
4
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Cord Grip, Cover, Locking Blade, Strain Relief
Connector Style
NEMA L14-30R
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle, Female Sockets
Approval Agency
CSA, UL
Current Rating (Amps)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 4 View Now
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹18,104.18000₹18,104.18
10₹15,390.13400₹1,53,901.34
25₹14,427.87640₹3,60,696.91
50₹13,740.29440₹6,87,014.72
Manufacturers Standard Package

Other Suppliers on DigiKey

4In Stock
Ships from WEC