
1301470102 | |
|---|---|
DigiKey Part Number | WM26432-ND |
Manufacturer | |
Manufacturer Product Number | 1301470102 |
Description | AC RCPT NEMA L14-30R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L14-30R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470102 Models |
Category | Voltage Rating 125/250VAC |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Cover, Locking Blade, Strain Relief |
Connector Style NEMA L14-30R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,104.18000 | ₹18,104.18 |
| 10 | ₹15,390.13400 | ₹1,53,901.34 |
| 25 | ₹14,427.87640 | ₹3,60,696.91 |
| 50 | ₹13,740.29440 | ₹6,87,014.72 |