
1301470105 | |
|---|---|
DigiKey Part Number | 1301470105-ND |
Manufacturer | |
Manufacturer Product Number | 1301470105 |
Description | AC RCPT NEMA L15-30R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L15-30R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L15-30R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Cover, Locking Blade, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,684.02000 | ₹16,684.02 |
| 10 | ₹14,183.00200 | ₹1,41,830.02 |
| 25 | ₹13,296.11400 | ₹3,32,402.85 |
| 50 | ₹12,827.05300 | ₹6,41,352.65 |