
1501811016 | |
|---|---|
DigiKey Part Number | WM16564TR-ND - Tape & Reel (TR) WM16564CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1501811016 |
Description | CONN SOCKET 16-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.47300 | ₹44.73 |
| 25 | ₹4.21200 | ₹105.30 |
| 50 | ₹4.00700 | ₹200.35 |
| 100 | ₹3.81130 | ₹381.13 |
| 250 | ₹3.57460 | ₹893.65 |
| 500 | ₹3.40316 | ₹1,701.58 |
| 1,000 | ₹3.24101 | ₹3,241.01 |
| 2,500 | ₹3.03786 | ₹7,594.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹3.03678 | ₹18,220.68 |
| 12,000 | ₹2.89172 | ₹34,700.64 |
| 18,000 | ₹2.81008 | ₹50,581.44 |
| 30,000 | ₹2.71053 | ₹81,315.90 |
| 42,000 | ₹2.64690 | ₹1,11,169.80 |
| 60,000 | ₹2.58113 | ₹1,54,867.80 |
| 1,50,000 | ₹2.41957 | ₹3,62,935.50 |
| 3,00,000 | ₹2.30414 | ₹6,91,242.00 |
















