3 Conductor Multi-Conductor Cable Gray 19 AWG 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552200143

DigiKey Part Number
WM21780-100-ND
Manufacturer
Manufacturer Product Number
1552200143
Description
CABLE 3COND 19AWG GRAY 100M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 19 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
42/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Shield Type
-
Length
328.1' (100.0m)
Jacket Color
Gray
Ratings
UL Style 21215
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 80°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹46,393.58000₹46,393.58
Manufacturers Standard Package
Alternate Length
CABLE 3COND 19AWG GRAY
In-Stock: 0
Unit Price: ₹398.37015
CABLE 3COND 19AWG GRAY 1M
In-Stock: 16
Unit Price: ₹314.04000
CABLE 3COND 19AWG GRAY 5M
In-Stock: 2
Unit Price: ₹1,530.11000
CABLE 3COND 19AWG GRAY 10M
In-Stock: 0
Unit Price: ₹3,049.98000
CABLE 3COND 19AWG GRAY 25M
In-Stock: 0
Unit Price: ₹7,608.64000