
1720451001 | |
|---|---|
DigiKey Part Number | WM24154-ND |
Manufacturer | |
Manufacturer Product Number | 1720451001 |
Description | CONN PLUG 1POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1720451001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Blades | |
Number of Positions | 1 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide, Mating Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 30 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹820.04000 | ₹820.04 |
| 10 | ₹697.12400 | ₹6,971.24 |
| 25 | ₹653.49480 | ₹16,337.37 |
| 50 | ₹622.27740 | ₹31,113.87 |
| 240 | ₹557.08921 | ₹1,33,701.41 |
| 480 | ₹530.51760 | ₹2,54,648.45 |
| 720 | ₹515.57096 | ₹3,71,211.09 |
| 1,200 | ₹497.34145 | ₹5,96,809.74 |