



1727040129 | |
|---|---|
DigiKey Part Number | WM12520-ND |
Manufacturer | |
Manufacturer Product Number | 1727040129 |
Description | CONN D-SUB PIN PCB GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1727040129 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin, Right Angle | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | |
Termination Finish | Gold | |
Termination Finish Thickness | 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,390.34000 | ₹1,390.34 |
| 10 | ₹1,181.50500 | ₹11,815.05 |
| 25 | ₹1,107.49680 | ₹27,687.42 |
| 50 | ₹1,054.64180 | ₹52,732.09 |
| 100 | ₹1,004.32140 | ₹1,00,432.14 |
| 250 | ₹941.48424 | ₹2,35,371.06 |
| 500 | ₹896.59470 | ₹4,48,297.35 |
| 1,000 | ₹853.85959 | ₹8,53,859.59 |












