
1727040180 | |
|---|---|
DigiKey Part Number | 900-1727040180-ND |
Manufacturer | |
Manufacturer Product Number | 1727040180 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹970.07000 | ₹970.07 |
| 10 | ₹824.32300 | ₹8,243.23 |
| 25 | ₹772.62360 | ₹19,315.59 |
| 50 | ₹735.75940 | ₹36,787.97 |
| 100 | ₹700.63760 | ₹70,063.76 |
| 250 | ₹656.78984 | ₹1,64,197.46 |
| 500 | ₹625.46816 | ₹3,12,734.08 |
| 1,000 | ₹595.64771 | ₹5,95,647.71 |
