


1727184111 | |
|---|---|
DigiKey Part Number | 900-1727184111TR-ND - Tape & Reel (TR) 900-1727184111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1727184111 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹8.38700 | ₹83.87 |
| 25 | ₹7.86480 | ₹196.62 |
| 50 | ₹7.51080 | ₹375.54 |
| 100 | ₹7.14740 | ₹714.74 |
| 250 | ₹6.69448 | ₹1,673.62 |
| 500 | ₹6.37578 | ₹3,187.89 |
| 1,000 | ₹6.07014 | ₹6,070.14 |
| 2,500 | ₹5.68919 | ₹14,222.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹5.68854 | ₹34,131.24 |
| 12,000 | ₹5.41690 | ₹65,002.80 |
| 18,000 | ₹5.26408 | ₹94,753.44 |
| 30,000 | ₹5.07771 | ₹1,52,331.30 |
| 42,000 | ₹4.95860 | ₹2,08,261.20 |
| 60,000 | ₹4.83542 | ₹2,90,125.20 |
| 1,50,000 | ₹4.53290 | ₹6,79,935.00 |


