


1731110080 | |
---|---|
DigiKey Part Number | 1731110080-ND |
Manufacturer | |
Manufacturer Product Number | 1731110080 |
Description | CONN BACKSHELL 50POS 45DEG SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,376.36000 | ₹1,376.36 |
10 | ₹1,169.59300 | ₹11,695.93 |
25 | ₹1,096.32960 | ₹27,408.24 |
50 | ₹1,044.00840 | ₹52,200.42 |
100 | ₹994.18970 | ₹99,418.97 |
250 | ₹931.98652 | ₹2,32,996.63 |
500 | ₹887.55086 | ₹4,43,775.43 |
1,000 | ₹845.24673 | ₹8,45,246.73 |