
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10.3125Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.13V ~ 3.47V | |
Connector Type | - | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |