



0190120031 | |
|---|---|
DigiKey Part Number | WM7270-ND |
Manufacturer | |
Manufacturer Product Number | 0190120031 |
Description | CONN QC RCPT/TAB 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190120031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹41.84100 | ₹418.41 |
| 25 | ₹39.21280 | ₹980.32 |
| 50 | ₹37.34900 | ₹1,867.45 |
| 100 | ₹35.55980 | ₹3,555.98 |
| 250 | ₹33.33076 | ₹8,332.69 |
| 500 | ₹31.73916 | ₹15,869.58 |
| 1,000 | ₹30.22302 | ₹30,223.02 |
| 3,000 | ₹27.96760 | ₹83,902.80 |

