Ring Terminal Connector 5/16 Stud Flat Sided 2/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930346

DigiKey Part Number
23-0191930346-ND
Manufacturer
Manufacturer Product Number
0191930346
Description
CONN RING FLAT 2/0AWG #5/16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Flat Sided 2/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided
Stud/Tab Size
5/16 Stud
Thickness
0.083" (2.10mm)
Width - Outer Edges
0.948" (24.08mm)
Length - Overall
2.019" (51.28mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6,390
Check Lead Time
Marketplace Stock: 600 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹350.38000₹350.38
10₹297.82200₹2,978.22
25₹279.18520₹6,979.63
50₹265.84100₹13,292.05
100₹253.14910₹25,314.91
250₹237.29256₹59,323.14
500₹225.97046₹1,12,985.23
1,000₹215.19070₹2,15,190.70
2,500₹201.72980₹5,04,324.50
Manufacturers Standard Package

Other Suppliers on DigiKey

600In Stock
Ships from WEC