
0191930360 | |
|---|---|
DigiKey Part Number | WM13844-ND |
Manufacturer | |
Manufacturer Product Number | 0191930360 |
Description | CONN RING CIRC 3/0AWG #5/16 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 3/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930360 Models |
Category | Length - Overall 2.154" (54.71mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 3/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.091" (2.31mm) | Contact Finish Tin |
Width - Outer Edges 1.067" (27.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹510.66000 | ₹510.66 |
| 10 | ₹433.68800 | ₹4,336.88 |
| 25 | ₹406.47720 | ₹10,161.93 |
| 50 | ₹387.03880 | ₹19,351.94 |
| 100 | ₹368.55990 | ₹36,855.99 |
| 250 | ₹345.48896 | ₹86,372.24 |
| 500 | ₹329.00436 | ₹1,64,502.18 |
| 1,000 | ₹313.31183 | ₹3,13,311.83 |
| 2,500 | ₹293.71929 | ₹7,34,298.22 |

