Hand Crimper Tool 560122-0102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool 560122-0102
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

2002182500

DigiKey Part Number
WM16594-ND
Manufacturer
Manufacturer Product Number
2002182500
Description
HAND CRIMP TOOL FOR CTX-J 280
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool 560122-0102
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
560122-0102
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹84,596.11000₹84,596.11
5₹78,421.61000₹3,92,108.05
10₹75,906.14700₹7,59,061.47
Manufacturers Standard Package

Other Suppliers on DigiKey

6In Stock
Ships from WEC