
2016442401 | |
|---|---|
DigiKey Part Number | 900-2016442401-ND |
Manufacturer | |
Manufacturer Product Number | 2016442401 |
Description | SPOT-ON 1.5 W/B DUAL REC HSG BK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016442401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹73.24400 | ₹732.44 |
| 100 | ₹62.21100 | ₹6,221.10 |
| 500 | ₹55.52394 | ₹27,761.97 |
| 1,000 | ₹52.87280 | ₹52,872.80 |
| 5,000 | ₹47.19778 | ₹2,35,988.90 |
| 10,000 | ₹44.94668 | ₹4,49,466.80 |