
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹177.05000 | ₹177.05 |
| 10 | ₹150.21600 | ₹1,502.16 |
| 25 | ₹140.82280 | ₹3,520.57 |
| 50 | ₹134.09460 | ₹6,704.73 |
| 100 | ₹127.68350 | ₹12,768.35 |
| 250 | ₹119.68436 | ₹29,921.09 |
| 500 | ₹113.97020 | ₹56,985.10 |
| 1,000 | ₹108.53094 | ₹1,08,530.94 |
| 3,000 | ₹100.43960 | ₹3,01,318.80 |