
2033162200 | |
---|---|
DigiKey Part Number | 900-2033162200-ND |
Manufacturer | |
Manufacturer Product Number | 2033162200 |
Description | NEARSTACK PLUG 100OHM 33 GEN2 GO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 Position Plug, Male Pins Connector 0.024" (0.60mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2033162200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Connector Style | - | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Voltage Rating | - | |
Operating Temperature | - | |
Features | Board Guide | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | ₹652.81581 | ₹9,13,942.13 |