
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 3 | |
Return Loss | -8dB | |
Gain | 4.5dBi, 4.5dBi, 4.5dBi | |
Features | Cable - 60mm, LNA | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.256" (6.50mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
