2145271404 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₹34.19559
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₹37.02804
Datasheet
14 Rectangular Connectors - Housings Receptacle Blue 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2145271404

DigiKey Part Number
900-2145271404-ND
Manufacturer
Manufacturer Product Number
2145271404
Description
1.25MLP DUAL TPA REC HSG 14CKT B
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Blue 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
2145271404 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
16,000₹37.02804₹5,92,448.64
Manufacturers Standard Package