
150505RS73300 | |
|---|---|
DigiKey Part Number | 732-150505RS73300TR-ND - Tape & Reel (TR) 732-150505RS73300CT-ND - Cut Tape (CT) 732-150505RS73300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150505RS73300 |
Description | LED RED CLEAR 5050 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150505RS73300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 60mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80.14000 | ₹80.14 |
| 10 | ₹65.97600 | ₹659.76 |
| 50 | ₹56.75020 | ₹2,837.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹46.36004 | ₹46,360.04 |
