
2162901042 | |
---|---|
DigiKey Part Number | 900-2162901042-ND |
Manufacturer | |
Manufacturer Product Number | 2162901042 |
Description | STANDARD .093 4 CIRCUIT R TO R 3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162901042 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.264" (6.70mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹497.83000 | ₹497.83 |
10 | ₹423.11200 | ₹4,231.12 |
25 | ₹396.56120 | ₹9,914.03 |
50 | ₹377.62420 | ₹18,881.21 |
100 | ₹359.59220 | ₹35,959.22 |
250 | ₹337.08068 | ₹84,270.17 |
500 | ₹321.00098 | ₹1,60,500.49 |
1,000 | ₹305.69244 | ₹3,05,692.44 |
2,500 | ₹286.57554 | ₹7,16,438.85 |