
2162931022 | |
---|---|
DigiKey Part Number | 900-2162931022-ND |
Manufacturer | |
Manufacturer Product Number | 2162931022 |
Description | STANDARD .093 2 CIRCUIT P TO S 3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162931022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.264" (6.70mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹231.61000 | ₹231.61 |
10 | ₹196.91400 | ₹1,969.14 |
25 | ₹184.54360 | ₹4,613.59 |
50 | ₹175.74060 | ₹8,787.03 |
100 | ₹167.34590 | ₹16,734.59 |
250 | ₹156.86036 | ₹39,215.09 |
500 | ₹149.37250 | ₹74,686.25 |
1,000 | ₹142.24490 | ₹1,42,244.90 |
2,500 | ₹133.34498 | ₹3,33,362.45 |