
2162931023 | |
---|---|
DigiKey Part Number | 900-2162931023-ND |
Manufacturer | |
Manufacturer Product Number | 2162931023 |
Description | STANDARD .093 2 CIRCUIT P TO S 6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162931023 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.264" (6.70mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹303.49000 | ₹303.49 |
10 | ₹257.79000 | ₹2,577.90 |
25 | ₹241.62120 | ₹6,040.53 |
50 | ₹230.04960 | ₹11,502.48 |
100 | ₹219.07240 | ₹21,907.24 |
250 | ₹205.34792 | ₹51,336.98 |
500 | ₹195.54746 | ₹97,773.73 |
1,000 | ₹186.21912 | ₹1,86,219.12 |
2,500 | ₹174.57075 | ₹4,36,426.88 |