
2163002123 | |
|---|---|
DigiKey Part Number | 900-2163002123-ND |
Manufacturer | |
Manufacturer Product Number | 2163002123 |
Description | MX150 F-F 225MM 14 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 14 AWG Jumper Lead Socket to Socket Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163002123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹76.41300 | ₹764.13 |
| 25 | ₹71.60400 | ₹1,790.10 |
| 50 | ₹68.15620 | ₹3,407.81 |
| 100 | ₹64.90400 | ₹6,490.40 |
| 300 | ₹60.05527 | ₹18,016.58 |
| 500 | ₹57.92814 | ₹28,964.07 |
| 1,000 | ₹55.16238 | ₹55,162.38 |
| 2,500 | ₹51.70891 | ₹1,29,272.28 |