
2163011104 | |
|---|---|
DigiKey Part Number | 900-2163011104-ND |
Manufacturer | |
Manufacturer Product Number | 2163011104 |
Description | MX150 F-S 300MM 18 AWG LEADS BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163011104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹90.39000 | ₹90.39 |
| 10 | ₹77.06500 | ₹770.65 |
| 25 | ₹72.20040 | ₹1,805.01 |
| 50 | ₹68.75260 | ₹3,437.63 |
| 100 | ₹65.46320 | ₹6,546.32 |
| 300 | ₹60.57090 | ₹18,171.27 |
| 500 | ₹58.42390 | ₹29,211.95 |
| 1,000 | ₹55.63391 | ₹55,633.91 |
| 2,500 | ₹52.15136 | ₹1,30,378.40 |