
2163012116 | |
|---|---|
DigiKey Part Number | 900-2163012116-ND |
Manufacturer | |
Manufacturer Product Number | 2163012116 |
Description | MX150 F-S 600MM 16 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Cable (Round) Tin 23.6" (600.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 23.6" (600.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹118.35000 | ₹118.35 |
| 10 | ₹100.36100 | ₹1,003.61 |
| 25 | ₹94.11800 | ₹2,352.95 |
| 50 | ₹89.60760 | ₹4,480.38 |
| 100 | ₹85.32110 | ₹8,532.11 |
| 300 | ₹78.95030 | ₹23,685.09 |
| 500 | ₹76.15346 | ₹38,076.73 |