


2174802225 | |
|---|---|
DigiKey Part Number | 900-2174802225-ND |
Manufacturer | |
Manufacturer Product Number | 2174802225 |
Description | MINIFIT SR. F-F 450MM 8 A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 8 AWG Jumper Lead Socket to Socket Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174802225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹728.71000 | ₹728.71 |
| 10 | ₹618.94100 | ₹6,189.41 |
| 25 | ₹580.17600 | ₹14,504.40 |
| 50 | ₹552.46260 | ₹27,623.13 |
| 100 | ₹526.08160 | ₹52,608.16 |
| 250 | ₹493.15896 | ₹1,23,289.74 |
| 500 | ₹469.63322 | ₹2,34,816.61 |
| 1,000 | ₹447.24062 | ₹4,47,240.62 |