


2174811214 | |
|---|---|
DigiKey Part Number | 900-2174811214-ND |
Manufacturer | |
Manufacturer Product Number | 2174811214 |
Description | MINIFIT SR. F-S 300MM 10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 10 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 10 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹377.40000 | ₹377.40 |
| 10 | ₹320.37300 | ₹3,203.73 |
| 25 | ₹300.24520 | ₹7,506.13 |
| 50 | ₹285.89460 | ₹14,294.73 |