


2174831222 | |
|---|---|
DigiKey Part Number | 900-2174831222-ND |
Manufacturer | |
Manufacturer Product Number | 2174831222 |
Description | MINIFIT SR. M-S 150MM 8 A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 8 AWG Jumper Lead Pin to Cable (Round) Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174831222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹382.06000 | ₹382.06 |
| 10 | ₹324.28700 | ₹3,242.87 |
| 25 | ₹303.93560 | ₹7,598.39 |
| 50 | ₹289.39840 | ₹14,469.92 |
| 100 | ₹275.57900 | ₹27,557.90 |
| 250 | ₹258.31904 | ₹64,579.76 |
| 500 | ₹245.99426 | ₹1,22,997.13 |
| 1,000 | ₹234.26029 | ₹2,34,260.29 |
| 2,500 | ₹219.60846 | ₹5,49,021.15 |