


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹445.43000 | ₹445.43 |
| 10 | ₹378.14900 | ₹3,781.49 |
| 25 | ₹354.40480 | ₹8,860.12 |
| 50 | ₹337.46380 | ₹16,873.19 |
| 100 | ₹321.35190 | ₹32,135.19 |