
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | - | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.85000 | ₹97.85 |
| 10 | ₹83.40100 | ₹834.01 |
| 25 | ₹78.16440 | ₹1,954.11 |
| 50 | ₹74.43700 | ₹3,721.85 |
| 100 | ₹70.86800 | ₹7,086.80 |
| 250 | ₹66.43044 | ₹16,607.61 |