
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹71.94000 | ₹719.40 |
| 25 | ₹67.39200 | ₹1,684.80 |
| 50 | ₹64.14920 | ₹3,207.46 |
| 100 | ₹61.08340 | ₹6,108.34 |
| 250 | ₹57.25720 | ₹14,314.30 |
| 500 | ₹54.52312 | ₹27,261.56 |