
2195640039 | |
---|---|
DigiKey Part Number | 900-2195640039-ND |
Manufacturer | |
Manufacturer Product Number | 2195640039 |
Description | CONN RCPT 9POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640039 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 9 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,905.25000 | ₹1,905.25 |
15 | ₹1,573.89267 | ₹23,608.39 |
30 | ₹1,498.75933 | ₹44,962.78 |
60 | ₹1,427.23500 | ₹85,634.10 |
105 | ₹1,372.01333 | ₹1,44,061.40 |
255 | ₹1,288.83192 | ₹3,28,652.14 |
510 | ₹1,227.38904 | ₹6,25,968.41 |