
2196371404 | |
|---|---|
DigiKey Part Number | 900-2196371404-ND |
Manufacturer | |
Manufacturer Product Number | 2196371404 |
Description | NANO-FIT BMI HD G0.76 LUBE 4CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196371404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.479" (12.17mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹382.99000 | ₹382.99 |
| 10 | ₹325.12600 | ₹3,251.26 |
| 25 | ₹304.71840 | ₹7,617.96 |
| 50 | ₹290.16260 | ₹14,508.13 |
| 180 | ₹265.06756 | ₹47,712.16 |
| 360 | ₹252.41500 | ₹90,869.40 |
| 540 | ₹245.30007 | ₹1,32,462.04 |
| 1,080 | ₹233.59832 | ₹2,52,286.19 |
| 2,520 | ₹220.05689 | ₹5,54,543.36 |