
2203852011 | |
---|---|
DigiKey Part Number | 900-2203852011TR-ND - Tape & Reel (TR) 900-2203852011CT-ND - Cut Tape (CT) 900-2203852011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2203852011 |
Description | NXS REC VT 80P CONNECTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Receptacle Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2203852011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Receptacle | |
Number of Positions | 80 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,609.74000 | ₹1,609.74 |
10 | ₹1,367.66100 | ₹13,676.61 |
25 | ₹1,282.00920 | ₹32,050.23 |
50 | ₹1,221.64800 | ₹61,082.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
270 | ₹833.42963 | ₹2,25,026.00 |
540 | ₹793.69220 | ₹4,28,593.79 |
810 | ₹771.33794 | ₹6,24,783.73 |