
2261991042 | |
|---|---|
DigiKey Part Number | 900-2261991042-ND |
Manufacturer | |
Manufacturer Product Number | 2261991042 |
Description | MICRO-FIT VERSA BL R-R 4CKT 150M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2261991042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹470.59000 | ₹470.59 |
| 10 | ₹399.86100 | ₹3,998.61 |
| 25 | ₹374.83120 | ₹9,370.78 |
| 85 | ₹343.80153 | ₹29,223.13 |
| 170 | ₹327.38982 | ₹55,656.27 |
| 255 | ₹318.15529 | ₹81,129.60 |
| 510 | ₹302.97875 | ₹1,54,519.16 |
| 1,020 | ₹288.52578 | ₹2,94,296.30 |
| 2,550 | ₹270.48351 | ₹6,89,732.95 |
