4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2261992043

DigiKey Part Number
900-2261992043-ND
Manufacturer
Manufacturer Product Number
2261992043
Description
MICRO-FIT VERSA NL R-R 4CKT 300M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2261992043 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
2
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,700
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹556.32000₹556.32
10₹472.36000₹4,723.60
34₹433.23265₹14,729.91
68₹412.52618₹28,051.78
102₹400.89167₹40,890.95
272₹374.08699₹1,01,751.66
510₹357.86714₹1,82,512.24
1,020₹340.79947₹3,47,615.46
2,516₹319.79169₹8,04,595.89
Manufacturers Standard Package