
TD-105-G-AA | |
|---|---|
DigiKey Part Number | TD-105-G-AA-ND |
Manufacturer | |
Manufacturer Product Number | TD-105-G-AA |
Description | .100" DOUBLE ROW SCREW MACHINE T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TD-105-G-AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹282.35000 | ₹282.35 |
| 50 | ₹230.26260 | ₹11,513.13 |
| 100 | ₹195.50420 | ₹19,550.42 |
| 500 | ₹173.79190 | ₹86,895.95 |
| 1,000 | ₹165.49834 | ₹1,65,498.34 |