
SLB1000S48K | |
|---|---|
DigiKey Part Number | 271-SLB1000S48K-ND |
Manufacturer | |
Manufacturer Product Number | SLB1000S48K |
Description | 48V, 1000W ENCLOSED FAN COOLED P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 21 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.00" L x 5.20" W x 2.40" H (254.0mm x 132.1mm x 61.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,295.93000 | ₹28,295.93 |
| 3 | ₹26,621.06667 | ₹79,863.20 |
| 5 | ₹25,876.44800 | ₹1,29,382.24 |
| 10 | ₹24,899.20600 | ₹2,48,992.06 |
| 25 | ₹23,663.80200 | ₹5,91,595.05 |