



0350220010 | |
|---|---|
DigiKey Part Number | WM13171-ND |
Manufacturer | |
Manufacturer Product Number | 0350220010 |
Description | CONN BOARD-IN HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0350220010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹11.55500 | ₹115.55 |
| 25 | ₹10.84680 | ₹271.17 |
| 50 | ₹10.32500 | ₹516.25 |
| 100 | ₹9.83110 | ₹983.11 |
| 250 | ₹9.21796 | ₹2,304.49 |
| 500 | ₹8.77440 | ₹4,387.20 |
| 1,000 | ₹8.35506 | ₹8,355.06 |
| 2,500 | ₹7.83172 | ₹19,579.30 |


