




0430450627 | |
|---|---|
DigiKey Part Number | WM10673-ND |
Manufacturer | |
Manufacturer Product Number | 0430450627 |
Description | CONN HEADER VERT 6POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450627 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹179.85000 | ₹179.85 |
| 10 | ₹153.10500 | ₹1,531.05 |
| 25 | ₹143.50640 | ₹3,587.66 |
| 50 | ₹136.64800 | ₹6,832.40 |
| 100 | ₹130.11560 | ₹13,011.56 |
| 250 | ₹121.96184 | ₹30,490.46 |
| 500 | ₹116.13958 | ₹58,069.79 |
| 1,728 | ₹106.41108 | ₹1,83,878.35 |
| 3,456 | ₹101.33519 | ₹3,50,214.42 |









