



0444320402 | |
|---|---|
DigiKey Part Number | WM1974-ND |
Manufacturer | |
Manufacturer Product Number | 0444320402 |
Description | CONN HEADER VERT 4POS 3MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0444320402 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.457" (11.60mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Blind Mating, Board Guide |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
Termination Press-Fit, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹255.33000 | ₹255.33 |
| 10 | ₹216.56400 | ₹2,165.64 |
| 100 | ₹184.03300 | ₹18,403.30 |
| 500 | ₹164.26642 | ₹82,133.21 |
| 1,000 | ₹156.42854 | ₹1,56,428.54 |
| 5,000 | ₹139.65078 | ₹6,98,253.90 |







