4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451410401

DigiKey Part Number
900-0451410401-ND
Manufacturer
Manufacturer Product Number
0451410401
Description
FCT 4 CKT CPA MULTICAT 300MM AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
0451410401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.291" (7.40mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Connector Position Assurance (CPA), Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.100µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 79 View Now
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹10,246.73000₹10,246.73
10₹8,709.90900₹87,099.09
25₹8,165.06920₹2,04,126.73
50₹7,775.81260₹3,88,790.63
100₹7,405.25850₹7,40,525.85
Manufacturers Standard Package

Other Suppliers on DigiKey

79In Stock
Ships from WEC