




0461120201 | |
|---|---|
DigiKey Part Number | WM14618-ND |
Manufacturer | |
Manufacturer Product Number | 0461120201 |
Description | CONN RCPT LPHPOWER 2POS PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0461120201 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Layout, Typical 2 Power |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style LPHPower | Color Black |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.472" (12.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹564.71000 | ₹564.71 |
| 10 | ₹479.81500 | ₹4,798.15 |
| 26 | ₹448.51154 | ₹11,661.30 |
| 52 | ₹427.09654 | ₹22,209.02 |
| 104 | ₹406.69413 | ₹42,296.19 |
| 260 | ₹381.23827 | ₹99,121.95 |
| 520 | ₹363.04908 | ₹1,88,785.52 |
| 1,014 | ₹346.35324 | ₹3,51,202.19 |
| 2,522 | ₹324.81344 | ₹8,19,179.50 |
