30 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold
5010443010
5010443010

5010443010

DigiKey Part Number
WM20771TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5010443010
Description
CONN RCPT 30P 0.016 GOLD SMD R/A
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
5010443010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Center Strip Contact
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Detent Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Black
Insulation Height
0.045" (1.15mm)
Contact Length - Post
-
Operating Temperature
-30°C ~ 75°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Shielded, Solder Retention
Current Rating (Amps)
0.2A per Contact
Voltage Rating
30V
Applications
General Purpose, Medical
Insulation Material
Plastic, Glass Filled
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
16.0µin (0.41µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,436 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6,436In Stock
Ships from WEC