Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)
501568-0207

5015680207

DigiKey Part Number
WM7893TR-ND - Tape & Reel (TR)
WM7893CT-ND - Cut Tape (CT)
WM7893DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5015680207
Description
CONN HEADER SMD R/A 2POS 1MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5015680207 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.126" (3.20mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
40.0µin (1.02µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,561
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹48.46000₹48.46
10₹41.18800₹411.88
100₹34.96340₹3,496.34
500₹31.20240₹15,601.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700₹30.44441₹51,755.50
3,400₹28.99099₹98,569.37
5,100₹28.17342₹1,43,684.44
8,500₹27.17644₹2,30,999.74
11,900₹26.53914₹3,15,815.77
17,000₹25.88016₹4,39,962.72
Manufacturers Standard Package